Panasonic ARJ22A03J technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A03J to view detailed technical specifications.
No datasheet is available for this part.