The ARJ22A03ZJ is a DPDT relay from Panasonic with a surface mount package. It has a coil current rating of 50mA and a coil resistance of 60 ohms, with a maximum operating temperature range of -30°C to 70°C. The relay is rated for a maximum voltage of 30V DC and a maximum current of 300mA. The contact material is gold.
Panasonic ARJ22A03ZJ technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A03ZJ to view detailed technical specifications.
No datasheet is available for this part.