The ARJ22A12ZJ is a DPDT relay from Panasonic with a coil current of 12.5mA and resistance of 960 ohms at 12V DC. It features a gold contact material and a maximum current rating of 300mA. The relay operates within a temperature range of -30°C to 70°C and is rated for a maximum voltage of 30V DC. It is designed for surface mount applications.
Panasonic ARJ22A12ZJ technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A12ZJ to view detailed technical specifications.
No datasheet is available for this part.