The ARJ22A24J relay from Panasonic features a 24V DC coil voltage rating, 300mA maximum operating current, and a 3.84k ohm coil resistance. It has a gold contact material and a surface mount package. The relay operates between -30°C and 70°C and has a maximum voltage rating of 30V DC. The insertion loss is 0.5 dB and the switching current is 300mA.
Panasonic ARJ22A24J technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Switching Current | 300mA |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A24J to view detailed technical specifications.
No datasheet is available for this part.