
Panasonic ARJ22A4HZJ technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 135R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Max Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARJ22A4HZJ to view detailed technical specifications.
No datasheet is available for this part.
