Panasonic ARS1012J technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Insertion Loss | 0.1dB |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS1012J to view detailed technical specifications.
No datasheet is available for this part.