
The ARV10A12Q is a 12V DC coil voltage module with a frequency range of 8GHz. It features a gold contact material and SMA termination. The module has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with a package quantity of 5.
Panasonic ARV10A12Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.35 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV10A12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.