
The ARV10A4HQ is a high-frequency SPDT switch module from Panasonic, designed for operation up to 8GHz. With a 50R impedance and SMA termination, this module is suitable for a range of applications. The switch is constructed with gold contact material and has a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. The module is packaged in bulk quantities of five units.
Panasonic ARV10A4HQ technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.35 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV10A4HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
