Panasonic ARV10N24Q technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV10N24Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.