
The ARV13A12Q is a high-frequency switch module with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a frequency range of 8GHz and an impedance of 50R. The module is terminated with an SMA connector and features a throw configuration of SPDT. It is packaged in bulk with 5 units per package.
Panasonic ARV13A12Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Frequency | 8GHz |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.35 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV13A12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.