
The ARV20A4HQ is a high-frequency RF switch module from Panasonic, featuring a 50R impedance and SMA termination. It operates over a temperature range of -55°C to 85°C and has a maximum frequency of 18GHz. The module is packaged in a bulk quantity of five units, with a gold contact material for reliable connections.
Panasonic ARV20A4HQ technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV20A4HQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.