
The Panasonic ARV20N24Q is a 24V DC coil voltage RF relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a frequency range of 18GHz and an impedance of 50 ohms. The relay features a gold contact material and a solder termination. It is available in bulk packaging with a package quantity of 5. The ARV20N24Q has an insertion loss of 0.7dB and a VSWR of 1.7.
Panasonic ARV20N24Q technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV20N24Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.