
The ARV23A24Q is a 24V RF switch module from Panasonic, with a frequency range of 18GHz and an impedance of 50 ohms. It features a SMA termination and a throw configuration of SPDT. The module operates within a temperature range of -55°C to 85°C and is available in a bulk packaging with 5 units per package.
Panasonic ARV23A24Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV23A24Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
