Panasonic ARV30A12Q technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 12V |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV30A12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.