
The ARV33A24 is a high-frequency switch module from Panasonic, featuring a 24V coil voltage and 50 ohm impedance. It operates over a temperature range of -55°C to 85°C and has a maximum frequency of 26.5GHz. The module is packaged in a bulk quantity of five and has a termination of SMA. It is designed for use in high-frequency applications, with a VSWR of 1.8 and an insertion loss of 0.8dB.
Panasonic ARV33A24 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | SMA |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARV33A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.