
The Panasonic ARX1003J is a single-pole double-throw relay with a contact current rating of 500mA and a coil voltage of 3V. The coil resistance is 45 ohms, and the operate time is 10ms. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is packaged in a box and has a termination of PC Pin.
Panasonic ARX1003J technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 12.4mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Box |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARX1003J to view detailed technical specifications.
No datasheet is available for this part.