
This Panasonic ASQ10430 component features a gold contact PIN PLUNGER actuator with a current rating of 100mA. It is packaged in a 100-case and has an operating temperature range of -40 to 85°C. The device is rated for IP67 and is terminated with solder.
Panasonic ASQ10430 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.7N |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10430 to view detailed technical specifications.
No datasheet is available for this part.
