Panasonic ASQ10630J technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operating Force | 1.5N |
| Radiation Hardening | No |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ10630J to view detailed technical specifications.
No datasheet is available for this part.