Panasonic ASQ11510J technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Ratings | IP67 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASQ11510J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
