This Panasonic SPST switch features a pin plunger actuator style and a maximum current rating of 0.05A at 16VDC. It has a maximum DC voltage rating of 16V and an electrical life of 300,000 cycles. The switch is designed for screw mount applications and has an operating force of 1.2N. It can operate within a temperature range of -40°C to 85°C.
Panasonic ASQM17420-A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.05@16VDCA |
| Max DC Voltage Rating | 16V |
| Electrical Life | 300000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.2N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ASQM17420-A to view detailed technical specifications.
No datasheet is available for this part.