The ASX2004HJ DPDT relay from Panasonic features a contact current rating of 10mA and a coil voltage of 4.5V. It has a coil resistance of 405 ohms and a coil current of 11.1mA. The relay is packaged in a DIP package with a length of 15mm and a depth of 7.4mm. It operates within a temperature range of -40°C to 70°C and has an operate time of 5ms.
Panasonic ASX2004HJ technical specifications.
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Depth | 7.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Resistance | 405R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX2004HJ to view detailed technical specifications.
No datasheet is available for this part.