This Panasonic ASX200A4HJ relay features a silver contact material and a maximum operating temperature of 70°C. It has a coil current of 11.1mA and a coil resistance of 405R. The relay is available in a rail/Tube packaging with a gull wing termination and a DPDT throw configuration. It can operate in as little as 5ms and is suitable for use in applications with a minimum operating temperature of -40°C.
Panasonic ASX200A4HJ technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.1mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX200A4HJ to view detailed technical specifications.
No datasheet is available for this part.