The ASX210A24J relay from Panasonic features a coil resistance of 11.52kR and operates at a DC voltage of 24V. It has a contact current rating of 10mA and is constructed with silver contact material. The relay measures 15mm in length and 9.4mm in depth, with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a operate time of 5ms and is packaged in rail/Tube format with gull wing termination.
Panasonic ASX210A24J technical specifications.
| Coil Resistance | 11.52kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX210A24J to view detailed technical specifications.
No datasheet is available for this part.