The ASX220A4HJ relay from Panasonic features a contact current rating of 10mA and an operate time of 5ms. It has a coil voltage of 4.5V and a coil resistance of 289 ohms. The relay has a silver contact material and a maximum operating temperature of 70°C. It is available in a rail or tube packaging and has a gull wing termination style. The relay has a throw configuration of double pole double throw and a depth of 9.4mm with a length of 15mm.
Panasonic ASX220A4HJ technical specifications.
| Coil Current | 15.6mA |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Depth | 9.4mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ASX220A4HJ to view detailed technical specifications.
No datasheet is available for this part.