The Panasonic AV402461J is a SPDT changeover switch rated for 30V DC with a mechanical life of 300,000 cycles. It features a screw mount and an IP40 rating. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a stainless steel and gold contact material with a gold plating. The switch is terminated with solder and has a throw configuration of SPDT.
Panasonic AV402461J technical specifications.
| Package/Case | 100 |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.25N |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV402461J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
