Panasonic AV4044J technical specifications.
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.29N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4044J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
