Panasonic AV440461J technical specifications.
| Contact Material | Gold |
| Contact Type | 1 change-over |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV440461J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.