The Panasonic AV460461J is a single-pole double-throw switch rated for 30V DC. It features a stainless steel contact material with gold plating and a mechanical life of 300,000 cycles. The switch operates within a temperature range of -25°C to 80°C and requires an operating force of 0.98N. It is designed for through-hole mounting with PC pins.
Panasonic AV460461J technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV460461J to view detailed technical specifications.
No datasheet is available for this part.