
This SPDT changeover switch features stainless steel contacts with gold plating, rated for 30V DC and 300,000 mechanical cycles. It operates between -25°C and 80°C, with a 0.25N operating force. The switch is rated for IP40 and has PC pin termination.
Panasonic AV462461J technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV462461J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
