Panasonic AV4644J technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.29N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4644J to view detailed technical specifications.
No datasheet is available for this part.