The AVL3215613 is a short hinge lever actuator from Panasonic with a contact current rating of 100mA and gold contact material. It features a 100-pin package and operates within a temperature range of -25°C to 85°C. This actuator is compliant with RoHS regulations and is terminated with solder.
Panasonic AVL3215613 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3215613 to view detailed technical specifications.
No datasheet is available for this part.