
Panasonic AVM3205P3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.47N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3205P3 to view detailed technical specifications.
No datasheet is available for this part.