Panasonic AVM3245P3 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.54N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVM3245P3 to view detailed technical specifications.
No datasheet is available for this part.