
The AVT3232613 is a long hinge lever actuator from Panasonic with a contact current rating of 100mA and a maximum operating temperature of 85°C. It features gold contact material and a solder termination. The actuator is compliant with RoHS regulations and has a minimum operating temperature of -25°C.
Panasonic AVT3232613 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.12N |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT3232613 to view detailed technical specifications.
No datasheet is available for this part.