Panasonic AVT38343 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.25N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT38343 to view detailed technical specifications.
No datasheet is available for this part.