The AVT3852613 from Panasonic is a roller lever actuator with a contact current rating of 100mA and an operating force of 0.2N. It features a gold contact material and a tab termination. The actuator is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Panasonic AVT3852613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.2N |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVT3852613 to view detailed technical specifications.
No datasheet is available for this part.