Panasonic AXA173051P technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXA173051P to view detailed technical specifications.
No datasheet is available for this part.