Panasonic AXA2R63321P technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | AXA2R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXA2R63321P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.