Panasonic AXA2R63321T technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXA2R63321T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.