Panasonic AXC61S5170 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | CS |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 44AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXC61S5170 to view detailed technical specifications.
No datasheet is available for this part.