Panasonic AXE120224 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE120224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.