This Panasonic AXE130527D is a 30-contact shrouded surface mount board-to-board header with a terminal pitch of 0.4mm. It features a maximum operating voltage of 60VDC and a maximum current rating of 5A. The header has a straight body orientation and is designed for surface mount applications. It can operate within a temperature range of -55°C to 85°C.
Panasonic AXE130527D technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXE130527D to view detailed technical specifications.
No datasheet is available for this part.