The AXE140527D is a 40-contact shrouded board-to-board header from Panasonic, designed for surface mount applications. It features a 2-row configuration with a terminal pitch of 0.4mm and a termination method of solder. The header operates within a temperature range of -55°C to 85°C and has a maximum current rating of 5A. It is rated for 60VDC or 60VAC and measures 0.77mm in height.
Panasonic AXE140527D technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXE140527D to view detailed technical specifications.
No datasheet is available for this part.