This 80-contact SKT board-to-board connector features a 0.4mm pitch and 2 rows, with a maximum operating temperature range of -55°C to 85°C. It is designed for surface mount applications and has a maximum current rating of 5A. The connector is rated for 60VDC or 60VAC and has a height of 0.77mm. It is suitable for use in a variety of applications requiring a reliable and efficient board-to-board connection.
Panasonic AXE180527D technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXE180527D to view detailed technical specifications.
No datasheet is available for this part.