The AXE234224 is a 34-position, 2-row surface mount connector from Panasonic. It features gold contact plating and a pitch of 0.016inch. This connector is available in a quantity of 5000 units per reel. It is RoHS compliant and suitable for surface mount applications.
Panasonic AXE234224 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | A4US |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE234224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.