24-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount orientation with solder termination. Contact material is copper alloy with gold plating, supporting a 300mA current rating and 60V voltage rating. Operating temperature range is -55°C to 85°C. Mated stacking height is 1mm.
Panasonic AXE524124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Mated Stacking Heights | 1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE524124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.