The AXE580127A is an 80-contact RCP shrouded header from Panasonic, designed for surface mount applications. It features a fine pitch connector with a terminal pitch of 0.4mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 5A. It is rated for 60VDC and 60VAC and has a height of 0.77mm.
Panasonic AXE580127A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.77mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AXE580127A to view detailed technical specifications.
No datasheet is available for this part.