Panasonic AXE5E5026 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | A4S |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE5E5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.