
This 10-position 2-row surface mount header features a copper alloy contact material with gold plating and a maximum current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is available in a package quantity of 5000 units per reel. It is RoHS compliant and has a pitch of 0.4mm.
Panasonic AXE610124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE610124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.