14-position, 2-row shrouded header connector for board-to-board applications. Features a 0.4mm pitch and straight, top-entry orientation for surface mount termination. Offers a 0.8mm mated stacking height and a 300mA current rating. Constructed with gold-plated copper alloy contacts, it operates within a -55°C to 85°C temperature range and boasts a 60V AC/DC voltage rating. This RoHS compliant component is supplied on tape and reel.
Panasonic AXE614124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Length | 4.6mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Stack Height | 0.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE614124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
